
2-position, 1-row cable assembly featuring 18AWG discrete wire leads with a 0.157-inch pitch. This specialized assembly includes a receptacle connector with tin-plated contacts and a black housing, designed for crimp termination. Operating within a temperature range of -40°C to 221°C, it boasts UL approvals and UL94 V-0 flammability rating. The assembly is RoHS compliant and packaged in bags of 100 units.
TE Connectivity 1-2058300-1 technical specifications.
| Approvals | UL |
| Color | Black, Red |
| Connector Type A | Receptacle, Crimp |
| Connector Type B | Wire Leads, Free Ends |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 101mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2058300-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.