Cable Assembly UL 1061 0.23m 24AWG 2 POS Mini CT F
TE Connectivity 1-2058943-3 technical specifications.
| Cable Type | UL 1061 |
| Wire Size | 24AWG |
| Connector Type A | 2POS Mini CT |
| Gender | F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-2058943-3 to view detailed technical specifications.
No datasheet is available for this part.