
Assembly tool for CPC connectors, size 11. Features a thermoplastic body and shell in black, with a 0.825-inch diameter and 31.75mm length. Designed for screw termination, it accommodates wire/cable diameters up to 8.36mm. This RoHS and ELV compliant component boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 1-206062-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-206062-3 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Diameter | 0.825inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Material | Thermoplastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Thermoplastic |
| Shell Size | 11 |
| Termination | Screw |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 8.36mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-206062-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
