
Straight thermoplastic cable clamp for CPC series, featuring a black color and UL94 V-0 flammability rating. Designed for shell size 11, this accessory accommodates wire/cable diameters up to 8.36mm, with overall dimensions of 31.75mm length, 20.1mm width, and 20.95mm diameter. Constructed from durable thermoplastic material, it ensures RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-206062-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-206062-4 technical specifications.
| Color | Black |
| Diameter | 20.95mm |
| Flammability Rating | UL94 V-0 |
| Length | 31.75mm |
| Material | Thermoplastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Thermoplastic |
| Shell Size | 11 |
| Width | 20.1mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 8.36mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-206062-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
