
Straight thermoplastic cable clamp kit for shell size 11, featuring a UL94 V-0 flammability rating and black color. This accessory offers a 20.95mm diameter and depth, with a 31.75mm length, designed to accommodate wire/cable diameters up to 8.36mm. Constructed from durable thermoplastic, it is RoHS compliant and lead-free.
TE Connectivity 1-206062-6 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Depth | 20.95mm |
| Diameter | 20.95mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Material | Thermoplastic |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Thermoplastic |
| Shell Size | 11 |
| Width | 21mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 8.36mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-206062-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
