
Assembly tool for connector systems. Features a thermoplastic body in black, with a UL94 V-0 flammability rating. Designed for screw termination, accommodating wire/cable diameters up to 8.36mm with a 0.825-inch diameter. This bulk-packaged kit contains 800 units, compliant with RoHS and ELV standards.
TE Connectivity 1-206062-7 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Diameter | 0.825inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 31.75mm |
| Material | Thermoplastic |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Size | 11 |
| Termination | Screw |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 8.36mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-206062-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.