
Rectangular connector, wire-to-board system, featuring 4 positions and 2 rows with a 5mm pitch. This male header offers a 7.5A contact current rating and a 600V voltage rating. Constructed with copper alloy, brass, and copper contacts plated in tin and gold, it mounts via through-hole termination with solder. Operating between -55°C and 130°C, this red, UL94 V-0 flammability rated connector is RoHS compliant.
TE Connectivity 1-207119-0 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 7.5A |
| Depth | 22.61mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 18.16mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 126 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.196inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.98mm |
| Series | Metrimate |
| Tail Length | 0.181inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-207119-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.