
12-position, 3-row wire-to-board connector with straight, through-hole mounting. Features male pin contacts made of copper alloy with tin and gold plating, rated for 7.5A and 600V AC/600.6kV DC. Operates across a -55°C to 130°C temperature range, with a 0.197-inch pitch and 0.197-inch row spacing. Housing is red, UL94 V-0 flammability rated, and the component is RoHS compliant and VDE tested.
TE Connectivity 1-207120-0 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Depth | 32.51mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Length | 24.23mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Tail Length | 0.181inch |
| Termination | Solder |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-207120-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
