TE Connectivity's 1-2081203-2 is a SMA male crimp termination connector with a gold contact plating, suitable for cable mounting at a right angle. It has an impedance of 50 ohms and is available in bulk packaging. The connector is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |