JACK ASSY KIT, STR, RG-178, 196, BLK PK
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Cable |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |