2-position, 1-row, 18AWG discrete wire cable assembly with a 3.6mm pitch and Crimp termination. Features a white, keyed plug connector with mating alignment and retention, rated for 125V AC and 6A. This unshielded, UL94 V-0 rated assembly operates between -40°C and 110°C, is ELV and RoHS compliant, and comes packaged in a box.
TE Connectivity 1-2083076-2 technical specifications.
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Current Rating | 6A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Keyed | Yes |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 125V |
| Packaging | Box |
| Pitch | 3.6mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | NECTOR S |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 125V |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.