
Eight-position, female receptacle circular connector for wire-to-panel applications. Features a straight, straight orientation with a panel mount design and a shell size of 11. Constructed with a black nylon/polyamide housing and bronze contacts with gold plating for superior conductivity. Rated for 600V operating supply voltage and 250V voltage rating, with a maximum operating temperature of 105°C. Compliant with RoHS and ELV standards, and exhibits UL94 V-0 flammability rating.
TE Connectivity 1-208657-1 technical specifications.
| Assembly Length | 1.161inch |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 8.94mm |
| Depth | 28.58mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Signal Positions | 8 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Tray |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Material | Nylon |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-208657-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
