Conn Rack and Panel ARINC 600 PL 150/150/100 POS Crimp ST Panel Mount
TE Connectivity 1-208972-5 technical specifications.
| ELV | Non-Compliant |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 600 |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.