114-position straight box connector with 1.27mm terminal pitch, designed for surface mount applications. Features a 6-row configuration and solder termination. This RCP gender connector has a product length of 25.33mm, depth of 9.42mm, and height of 14mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-2102061-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 6 |
| Product Length (mm) | 25.33 |
| Product Depth (mm) | 9.42 |
| Product Height (mm) | 14 |
| Type | Box Connector |
| Gender | RCP |
| Number of Contacts | 114 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-2102061-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.