
114-position, 6-row vertical backplane connector with 1.27mm pitch and 1.27mm row spacing. Features gold-plated copper female socket contacts with a square contact shape and gold mating contact finish. Designed for surface mount (SMD) termination with solder connection, offering a 15mm mated stacking height. Operates within a temperature range of -55°C to 125°C and has a 250V AC voltage rating. Packaged in tape and reel for automated assembly.
TE Connectivity 1-2102061-6 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 11mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Mated Stacking Heights | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 114 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 230 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Sealable | No (Without) |
| Series | Mezalok, VITA 61 |
| Stabilizers | No (Without) |
| Stack Height | 15mm |
| Stackable | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2102061-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
