AMP FROM TE CONNECTIVITY 1-2110852-0 WIRE-WIRE KIT, 238PCS, MINI-UNIVERSAL MATE-N-LOK
TE Connectivity 1-2110852-0 technical specifications.
| Package/Case | 200 |
| Contact Gender | Male |
| Current Rating | 6A |
| Package Quantity | 1 |
| Pitch | 4.14mm |
| Reach SVHC Compliant | Unknown |
| Series | Mini-Universal MATE-N-LOK |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2110852-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.