WIRE TO BOARD KIT, 210PCS, UNIVERSAL MATE-N-LOK II
TE Connectivity 1-2110852-6 technical specifications.
| Contact Gender | Male |
| Current Rating | 9.75A |
| Package Quantity | 1 |
| Pitch | 6.35mm |
| Series | Mini-Universal MATE-N-LOK |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2110852-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.