WIRE TO WIRE KIT, 578PCS, MATE-N-LOK; Kit Contents:578-Pcs of Universal MATE-N-LOK Terminals, Plugs & Receptacles, Pins & Sockets; Accessory Type:Connector Kit
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-2110852-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Current Rating | 17A |
| Package Quantity | 1 |
| Pitch | 4.14mm |
| Series | Mini-Universal MATE-N-LOK |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2110852-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.