Headers & Wire Housings T/H Vrt Hdr/RcptAssy 12 PC Kit
TE Connectivity 1-2110855-1 technical specifications.
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| Series | MTA-100 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2110855-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
