
TE CONNECTIVITY / AMP 1-2110855-4 WIRE TO BOARD KIT, 48 PIECES, MTA-100
TE Connectivity 1-2110855-4 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Series | MTA-100 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2110855-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.