Checking distributor stock and pricing after the page loads.
TE Connectivity 1-2111015-3 technical specifications.
| Color | White |
| ELV | Compliant |
| Height | 114.3mm |
| Material | PC, Polycarbonate |
| Number of Ports | 12 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | SL 110Connect, AMP |
| Width | 115.82mm |
| RoHS | Compliant |
No datasheet is available for this part.