Checking distributor stock and pricing after the page loads.
TE Connectivity 1-2111475-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Keyed | No |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Positions | 8 |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | SL 110Connect, AMP |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.8mm |
| RoHS | Compliant |
No datasheet is available for this part.