
Shielded, right-angle card edge connector with 3 positions and 3 contacts. Features a copper alloy contact material with gold and tin plating, rated for 10.7A continuous current and a maximum of 12.5A. The yellow housing and insulation are UL94 V-0 flammability rated. This male plug is designed for cable mounting with solder termination and a 25V DC rated voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-2129334-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 10.7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Yellow |
| Insulation Color | Yellow |
| Max Current Rating | 12.5A |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 64 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Preloaded | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DC-IN |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2129334-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.