Five-position, right-angle power connector with male contacts, featuring a shielded, yellow housing and insulation. Contacts are copper alloy with gold and tin plating, offering a 7A current rating and 25V DC voltage rating. Termination is via solder, with a 1.4mm contact post length. This component is RoHS compliant and UL94 V-0 flammability rated, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-2129345-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 1.4mm |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Yellow |
| Insulation Color | Yellow |
| Lead Length | 1.4mm |
| Max Current Rating | 7A |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Preloaded | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DC-IN |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2129345-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.