Shielded, right-angle male header for DC power applications. Features 5 positions and 5 contacts with copper alloy contacts plated in gold and tin. Offers a 7A current rating and 25V DC rated voltage. DIP termination with a 1.2mm contact post and lead length. UL94 V-0 flammability rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-2129345-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 1.2mm |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Yellow |
| Insulation Color | Yellow |
| Lead Length | 1.2mm |
| Max Current Rating | 7A |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Preloaded | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DC-IN |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2129345-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.