Right-angle, shielded DC power jack connector with 5 positions and 5 contacts. Features a 10.7A current rating, 25V DC rated voltage, and gold/tin plated copper alloy contacts. DIP termination with a 1.4mm contact post length. Housing is yellow with black insulation and body, rated UL94 V-0 for flammability. Supplied in tape and reel packaging.
TE Connectivity 1-2129458-1 technical specifications.
| Body Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 1.4mm |
| Current Rating | 10.7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Yellow |
| Insulation Color | Black |
| Lead Length | 1.4mm |
| Max Current Rating | 12.5A |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Preloaded | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DC-IN |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2129458-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.