
10-position, single-row wire-to-wire connector housing with a 3.96mm pitch. Features straight, cable mount orientation and a natural housing color. Designed for crimp termination, it accepts female socket contacts with a 6.5A current rating and bronze material. Operating temperature range is -67°C to 221°C, with a maximum voltage rating of 600V AC. UL94 V-0 flammability rating ensures safety.
Sign in to ask questions about the TE Connectivity 1-2132781-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2132781-0 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 6.5A |
| Contact Material | Bronze |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 6.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.433inch |
| Housing Color | Natural |
| Insulation Diameter | 0.118inch |
| Length | 40.16mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Economy Power II |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.524inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2132781-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.