
11-position, single-row wire-to-wire connector housing with a 3.96mm pitch. Features straight, cable-mount orientation and a natural housing color. Designed for crimp termination with female socket contacts, rated for 6.5A and 600V AC. Constructed with UL94 V-0 flammability rating and operating temperatures from -67°C to 221°C.
TE Connectivity 1-2132781-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 6.5A |
| Contact Material | Bronze |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.433inch |
| Housing Color | Natural |
| Insulation Diameter | 0.118inch |
| Length | 1.73inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Economy Power II |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.524inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.