
3-position, 1-row wire-to-board receptacle housing with a 7.5mm pitch. Features gold-plated copper alloy female socket contacts and a black thermoplastic housing. Rated UL94 V-0 for flammability, operating from -22°C to 221°C. This free-hanging, right-angle connector system is RoHS compliant and supplied in a tube.
TE Connectivity 1-2134249-3 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 12.5mm |
| Housing Color | Black |
| Length | 0.913inch |
| Material | Thermoplastic |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 0.295inch |
| Preloaded | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3900 |
| VDE Tested | No |
| Width | 15.56mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2134249-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
