
The 200 Series 404 panel mount rectangular connector is a non-compliant ELV component with chromate plating. It is available in bulk packaging with a package quantity of one. The connector is not radiation hardened and is not RoHS compliant. It can be sealed with a sealant, and it belongs to the 404 series.
TE Connectivity 1-213437-2 technical specifications.
| Package/Case | 200 |
| ELV | Non-Compliant |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 404 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-213437-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.