The 1-213826-0 connector from TE Connectivity is a 9-contact, 9-position, straight orientation, CPC Series 1 connector with a current rating of 13A. It is designed for operation between -40°C and 105°C and is available in a tray packaging with 96 pieces. The connector features tin contact plating and a solder termination. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-213826-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-213826-0 technical specifications.
| Contact Plating | Tin |
| Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CPC Series 1 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-213826-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.