
9-position, female circular connector for wire-to-panel applications. Features a straight, solder termination with tin-plated brass contacts. Black nylon housing with a 36.44mm length and 1.27-inch assembly length. Rated IP65, UL94 V-0 flammability, and 250V AC maximum operating voltage. Designed for panel mounting with mating alignment and retention.
TE Connectivity 1-213826-1 technical specifications.
| Assembly Length | 1.27inch |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 5.59mm |
| Depth | 36.44mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 36.44mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Signal Positions | 9 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-213826-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
