6-position, single-row wire-to-wire connector housing designed for automotive signal applications. Featuring a PBT body material and a yellow housing color, this cable mount connector operates within a temperature range of -40°C to 125°C. It is sealable, serviceable, and compliant with ELV and RoHS standards, with a UL94 HB flammability rating. The housing has a pitch of 0.157 inches, a length of 32.2mm, a width of 16.3mm, and a height of 1.732 inches, accommodating mating tabs with a width of 0.047 inches.
Sign in to ask questions about the TE Connectivity 1-2141324-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2141324-5 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 1.732inch |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Length | 32.2mm |
| Mating Tab Width | 0.047inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 750 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2141324-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.