Hybrid connector, carrier receptacle inserts for wire-to-device applications. Features 25 positions across 3 rows with a 0.157-inch pitch. Designed with female socket contacts and a 0.11-inch mating tab width, it operates within a -40°C to 248°C temperature range. Constructed from black PBT with UL94 HB flammability rating and IEC approval, this free-hanging, polarized component is packaged in boxes of 900.
TE Connectivity 1-2141846-4 technical specifications.
| Approvals | IEC |
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 1.08inch |
| Hybrid Connector | Yes |
| Length | 45.2mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 3 |
| Package Quantity | 900 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| Sealable | No (Without) |
| Series | MCP 1.5K/2.8 |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.06inch |
| RoHS | Compliant |
No datasheet is available for this part.