
This 14m multimode fiber optic cable assembly features MPO connectors on both ends and is packaged in bulk with 10 units per pack. The cable is designed for use in multimode applications and is not radiation hardened. It is part of the CXP series from TE Connectivity.
Sign in to ask questions about the TE Connectivity 1-2148043-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2148043-4 technical specifications.
| Connector Type A | MPO |
| Connector Type B | MPO |
| Length | 14m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CXP |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2148043-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.