
This 17m multimode fiber optic cable features MPO connectors on both ends and is constructed with 3.8mm buffered fiber. It is compliant with ELV standards and is available in bulk packaging with 10 units per package. The cable is not radiation hardened and is RoHS compliant. It is suitable for use in applications where high-speed data transfer is required.
Sign in to ask questions about the TE Connectivity 1-2148238-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2148238-7 technical specifications.
| Color | Beige |
| Connector Type A | MPO |
| Connector Type B | MPO |
| ELV | Compliant |
| Length | 17m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CXP |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 3.8mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2148238-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.