
This fiber optic cable assembly from TE Connectivity features a 18m length with multimode fiber and MPO connectors on both ends. The assembly is packaged in bulk with 10 units per pack. It is compliant with ELV and RoHS regulations and has a wire/cable diameter of 3.8mm with a buffered fiber optic type.
Sign in to ask questions about the TE Connectivity 1-2148238-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2148238-8 technical specifications.
| Color | Beige |
| Connector Type A | MPO |
| Connector Type B | MPO |
| ELV | Compliant |
| Length | 18m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CXP |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 3.8mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2148238-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
