11-position, single-row socket strip with 2.54mm pitch. Features straight, through-hole mounting with vertical PCB orientation and solder termination. Contacts are female socket type, made of bronze with gold and tin plating, offering a 3A current rating and gold mating finish. Housing and insulation are green, constructed from glass material, with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C.
TE Connectivity 1-215297-1 technical specifications.
| Color | Green |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.52mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 64 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU® HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-215297-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.