18-position, single-row vertical header receptacle with a 2.54mm pitch and 7mm height. Features gold/tin plated bronze contacts with a 3A current rating and 3.1mm post/tail length, designed for through-hole mounting. Operates from -55°C to 105°C, with a UL94 V-0 flammability rating and lead-free, RoHS compliance. This stackable connector offers vertical PCB mounting orientation with retention and is packaged in cartons of 40.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-215297-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Package Quantity | 40 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-215297-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.