14-position, single-row shrouded header with a 2.54mm pitch, designed for vertical through-hole PCB mounting. Features female socket contacts made of bronze with gold plating for mating and gold/tin plating overall, rated for 3A current. Offers a contact post length of 3.1mm and a tail length of 3.1mm. Constructed with a green glass-filled nylon housing and insulation, achieving UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 105°C and is RoHS compliant.
TE Connectivity 1-215299-4 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 48 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 4um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-215299-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.