
18-position, 2-row shrouded header receptacle with 2.54mm pitch and straight, through-hole mounting. Features gold/tin plated bronze contacts with a 3A current rating and 3.1mm tail length. Operates across a -55°C to 105°C temperature range, with a UL94 V-0 flammability rating and green housing. Designed for vertical PCB mounting with solder termination and stackable capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-215307-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-215307-8 technical specifications.
| Boss | No (Without) |
| Color | Green |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Green |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-215307-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
