
2.54mm pitch shrouded header, featuring 14 positions across 2 rows for a total of 28 contacts. This vertical, through-hole mount socket strip offers a 3A contact current rating with gold and tin plating on bronze contacts. Operating within a -65°C to 125°C temperature range, it boasts a UL94 V-0 flammability rating and is RoHS compliant. The green housing is stackable and designed for 1.6mm PCB thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-215309-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Color | Green |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 48 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-215309-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.