2X13P HV100 Rec Con. B/te, 6.2, No Kink
Checking distributor stock and pricing after the page loads.
| Board Standoff | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Number of Positions | 13 |
| Orientation | Vertical |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |