
This 1-position wire-to-board connector features copper alloy contacts with tin plating, supporting a current rating of 4A. It is compliant with ELV regulations and is available in a bulk packaging quantity of 100 pieces. The connector has a height of 4.1mm and a length of 16.6mm, with a width of 14.6mm. It is lead-free and not radiation hardened.
Sign in to ask questions about the TE Connectivity 1-2154857-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-2154857-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 4A |
| ELV | Compliant |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Length | 16.6mm |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | LUMAWISE |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2154857-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
