
10-position, 2-row right-angle receptacle connector with a 2.54mm pitch. Features female socket contacts made of gold-plated bronze, rated for 1A current. Designed for ribbon wire/cable type with Insulation Displacement Termination (IDT) for free-hanging, cable mounting. Housing is grey, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-215911-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-215911-0 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Grey |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Termination | IDT |
| Width | 10.2mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-215911-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
