
16-position, single-row socket strip with a 2.54mm pitch. Features right-angle, through-hole mounting for PCB integration. Contact current rating of 3A, with gold plating over tin for reliable connectivity. Constructed with bronze contacts and a green, UL94 V-0 rated housing, operating from -65°C to 125°C.
TE Connectivity 1-216602-6 technical specifications.
| Color | Green |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.2mm |
| Contact Shape | Square |
| Contact Style | Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 3.2mm |
| Housing Color | Green |
| Lead Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 49 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 2.5um |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Sealable | No (Without) |
| Series | AMPMODU HV 190 |
| Stackable | Yes |
| Tail Length | 3.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-216602-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.