TE Connectivity 1-216791-0 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Housing Color | Grey |
| Mount | Through Hole, Press-Fit, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4480 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-216791-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.