This 2-contact cable mount housing features a straight body orientation and crimp termination method. It is designed for use with 8mm pitch connectors and has a maximum operating temperature range of -40°C to 140°C. The housing is rated for a maximum voltage of 850VDC and is suitable for use in a variety of applications.
TE Connectivity 1-2177053-1 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2 |
| Terminal Pitch | 8mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 850VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.