68-conductor flat ribbon cable featuring 30AWG stranded copper conductors and a 0.64mm pitch. This unshielded cable offers a 2A current rating, 150V voltage rating, and operates within a -20°C to 105°C temperature range. Constructed with PVC insulation, it boasts a 90-ohm impedance and a capacitance of 50.1993pF. Supplied on a 91.44m tape and reel, this natural colored cable is designed for reliable signal transmission.
TE Connectivity 1-219054-1 technical specifications.
| Cable Pitch | 0.64mm |
| Capacitance | 50.1993pF |
| Color | Natural |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.64mm |
| Impedance | 90R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 68 |
| Packaging | Tape and Reel |
| Pitch | 0.025inch |
| Propagation Delay | 1.45ns |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Strand Size | 38AWG |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| Width | 43.18mm |
| Wire/Cable Diameter | 0.067inch |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-219054-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.