TE Connectivity's 1-219184-0 is a 3.048m long cable assembly with orange color, featuring RJ45 connectors on both ends. It is a male to male configuration, compliant with ELV standards, and is packaged in bulk. The cable is unshielded and constructed with 24AWG round, twisted pair wire. It is not halogen free and not radiation hardened, but is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 3.048m |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |